• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU61D FWU61D Field distributor Flush mount No. of partitions = 72 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Field distributor
No. of partitions
72
Mounting type
Flush mount
Width
353 mm
Height
1003 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of partitions

72

Mounting type

Flush mount

Factory colour

Pure white (RAL 9010)

Width

353 mm

Height

1003 mm

Dim

(W x H x D) 353 x 1003 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3198643 Hager FWU61D FWU61D Field distributor Flush mount No. of partitions = 72 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198643 Hager FWU61D FWU61D Field distributor Flush mount No. of partitions = 72 Content 1 pc(s)