• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FWU73D FWU73D Field distributor Flush mount No. of partitions = 252 No. of rows = 3 Content 1 pc(s)

EAN:
Part number:
Item no:
Product type
Field distributor
No. of partitions
252
No. of rows
3
Mounting type
Flush mount
Width
853 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Field distributor

No. of partitions

252

with PE and N terminals

No

No. of rows

3

Mounting type

Flush mount

Factory colour

Pure white (RAL 9010)

Width

853 mm

Height

1153 mm

Dim

(W x H x D) 853 x 1153 x 125 mm

Depth

125 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3198668 Hager FWU73D FWU73D Field distributor Flush mount No. of partitions = 252 No. of rows = 3 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3198668 Hager FWU73D FWU73D Field distributor Flush mount No. of partitions = 252 No. of rows = 3 Content 1 pc(s)