• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager FZ005N FZ005N Door (W x H) 269 mm x 619 mm Steel White 1 pc(s)

EAN:
Part number:
Item no:
Product type
Door
Width
269 mm
Material
Steel
Height
619 mm
Type
Small door
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door

Height

619 mm

Type

Small door

Width

269 mm

Dim

(W x H) 269 mm x 619 mm

Material

Steel

Factory colour

White

Content

1 pc(s)

Type

FZ005N

White

269

Partial door

619 mm

12 mm

Steel

IP44

Powder coating

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3194362 Hager FZ005N FZ005N Door (W x H) 269 mm x 619 mm Steel White 1 pc(s)

Description

Door, universal, right, closed, RAL 9010, for IP44 650x300mm cabinet

This text is machine translated.

What kind of Enclosure Parts are you looking for?