• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GP106P GP106P Door (L x W x H) 20 x 146 x 180 mm White 1 pc(s) Piece

Packaging type
Piece
Product type
Door
Width
146 mm
Height
180 mm
Type
Side stop door
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Door

Height

180 mm

Type

Side stop door

Length

20 mm

Width

146 mm

Dim

(L x W x H) 20 x 146 x 180 mm

TE

6

Factory colour

White

Content

1 pc(s)

Type

GP106P

Weight

1000 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194308 Hager GP106P GP106P Door (L x W x H) 20 x 146 x 180 mm White 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3194308 Hager GP106P GP106P Door (L x W x H) 20 x 146 x 180 mm White 1 pc(s) Piece

Description

Door for mini distributor, gamma, 6 module, white

This text is machine translated.

What kind of Enclosure Parts are you looking for?