• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager GR0800A9011 Faceplate Cover 1 pc(s) Anthracite

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Faceplate

Component

Cover

Content

1 pc(s)

Factory colour

Anthracite

Length

103 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202199 Hager GR0800A9011 Faceplate Cover 1 pc(s) Anthracite

Description

Modular frame panel, ZS 55, OT 80, HFR, graphite black. Frame cover for cable duct, modular attachable in a combination distance of 71 mm, cut-lining for upper section of the channel. For receiving central discs, covers, rockers or adapter frame with size 55 x 55 mm. Adapted to the outer contour of the parapet channel for reducing the deposits and for simplified cleaning. For use with mounting boxes in series for cable ducts, with reduced installation depth for flush mounting with the closure contour of the parapet channel. Can be combined via an optional connecting piece with socket cover for dado trunking.

This text is machine translated.