Datasheet 3199922 Hager HIB491M Changeover 4-pin 1250 A 415 V
User & Safety Instructions
User & Safety Instructions 3199922 Hager HIB491M Changeover 4-pin 1250 A 415 V
Description
Load changeover switch with motor drive 4pole 1250A. Load switch with motor drive according to DIN EN 60947-3 and DIN EN 60947-6-1 for the remote switching of 2 low voltage circuits with safety isolation for installation in distributors. The changeover switch consists of two switch disconnectors with locking and remote drive arranged on top of each other. Function: - 3 stable switching positions (I-0-II) and the automatic switching under load from one position to the other safety isolation with switch position display - manual emergency switch handle - generously dimensioned connection rails, which enable the use of connection rails. With standby relay with constant monitoring of the availability of the device, integrated auxiliary switch (SÖ) for each switching point and automatic or manual switching can be selected. Note: Manual locking with padlock is possible.
Load changeover switch with motor drive 4pole 1250A. Load switch with motor drive according to DIN EN 60947-3 and DIN EN 60947-6-1 for the remote switching of 2 low voltage circuits with safety isolation for installation in distributors. The changeover switch consists of two switch disconnectors with locking and remote drive arranged on top of each other. Function: - 3 stable switching positions (I-0-II) and the automatic switching under load from one position to the other safety isolation with switch position display - manual emergency switch handle - generously dimensioned connection rails, which enable the use of connection rails. With standby relay with constant monitoring of the availability of the device, integrated auxiliary switch (SÖ) for each switching point and automatic or manual switching can be selected. Note: Manual locking with padlock is possible.