• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager HIC490E Changeover 4-pin 160 A 415 V

Product type
Changeover
Number of pins
4
Nominal current - rounded value
160 A
Nominal current
160 A
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Changeover

Number of pins

4

Nominal current - rounded value

160 A

Nominal current

160 A

Content

1 pc(s)

Nominal voltage

415 V

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3200010 Hager HIC490E Changeover 4-pin 160 A 415 V

Description

Automatic switch with power management function and 4x1000A communication

This text is machine translated.