Datasheet 3200014 Hager HIC492E Changeover 4-pin 630 A 415 V
User & Safety Instructions
User & Safety Instructions 3200014 Hager HIC492E Changeover 4-pin 630 A 415 V
Description
Automatic switch with power management function and communication 4x1600A. Load switch with motor drive for generator/network according to DIN EN 60947-3 and DIN EN 60947-6-1 for the remote switching of 2 low-voltage circuits with safety isolation for installation in distributors. The changeover switch consists of two switch disconnectors with locking and remote drive arranged on top of each other. 3 stable switching positions (I-0-II) and automatic switching under load from one position to the other safety isolation with switch position indicator - manual emergency switch handle - generously dimensioned connection rails, which enable the use of connecting rails - integrated control unit for automatic switching - application especially for power/generator replacement - use with temporary interruption of the load supply, i.e. not without interruption - functions for energy management and communication. With standby relay with constant monitoring of the availability of the device, integrated auxiliary switch (SÖ) for each switching point and automatic or manual switching can be selected. Note: Manual locking with padlock is possible.
Automatic switch with power management function and communication 4x1600A. Load switch with motor drive for generator/network according to DIN EN 60947-3 and DIN EN 60947-6-1 for the remote switching of 2 low-voltage circuits with safety isolation for installation in distributors. The changeover switch consists of two switch disconnectors with locking and remote drive arranged on top of each other. 3 stable switching positions (I-0-II) and automatic switching under load from one position to the other safety isolation with switch position indicator - manual emergency switch handle - generously dimensioned connection rails, which enable the use of connecting rails - integrated control unit for automatic switching - application especially for power/generator replacement - use with temporary interruption of the load supply, i.e. not without interruption - functions for energy management and communication. With standby relay with constant monitoring of the availability of the device, integrated auxiliary switch (SÖ) for each switching point and automatic or manual switching can be selected. Note: Manual locking with padlock is possible.