• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KD199D KD199D Phase modifier Copper 191 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Length
191 mm
Material
Copper
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Material

Copper

Length

191 mm

Content

1 pc(s)

Type

KD199D

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194280 Hager KD199D KD199D Phase modifier Copper 191 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3194280 Hager KD199D KD199D Phase modifier Copper 191 mm 1 pc(s) Piece

Description

Phase rail with quick connection 1-pin 10mm² 191mm long, Cu without insulation

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?