• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KDN181B KDN181B Phase modifier with switch 1000 mm 1 pc(s) Piece

Packaging type
Piece
Product type
Phase modifier
Length
1000 mm
Width
1000 mm
Features
with switch
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Phase modifier

Features

with switch

Length

1000 mm

Width

1000 mm

Dim

(L x W) 1000 mm x 1000 mm

Content

1 pc(s)

Type

KDN181B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194457 Hager KDN181B KDN181B Phase modifier with switch 1000 mm 1 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 3194457 Hager KDN181B KDN181B Phase modifier with switch 1000 mm 1 pc(s) Piece

Description

Phase rail 1-pin with auxiliary switch, fork terminal 16mm² 80A 37 modules

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?