• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KDN451D HAGER KDN 451 D connection block Phase modifier Multicolour 4-pin 80 A 1 pc(s)

Product type
Phase modifier
Factory colour
Multicolour
Dim
(L x W x H) 215 x 100 x 50 mm
Nominal current
80 A
Nominal current - rounded value
80 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

26 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 41.99
-33 %
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phase modifier

Factory colour

Multicolour

Dim

(L x W x H) 215 x 100 x 50 mm

Nominal current

80 A

Nominal current - rounded value

80 A

Content

1 pc(s)

Width

100 mm

Height

50 mm

Length

215 mm

Weight

0

Grey

TRUE

3

80 A

4

215 m

12

4 kV

Fork

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845502 Hager KDN451D HAGER KDN 451 D connection block Phase modifier Multicolour 4-pin 80 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845502 Hager KDN451D HAGER KDN 451 D connection block Phase modifier Multicolour 4-pin 80 A 1 pc(s)

Description

Hager KDN 451 D phase rail 3-pin + N with spade connection 16 mm2 80A 12 modules

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)