• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KDN463A HAGER Phase Rail 3P+N10q 12 mod fork KDN463A Phase modifier Multicolour 4-pin 63 A 1 pc(s)

Product type
Phase modifier
Factory colour
Multicolour
Dim
(L x W x H) 150 cm x 100 mm x 50 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 26.99 / piece)
€ 35.99
-25 %
€ 26.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Phase modifier

Factory colour

Multicolour

Dim

(L x W x H) 150 cm x 100 mm x 50 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

100 mm

Height

50 mm

Length

150 cm

Depth

150 mm

Weight

0

Grey

TRUE

3

63 A

4

210 m

12

4.5 kV

Fork

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845421 Hager KDN463A HAGER Phase Rail 3P+N10q 12 mod fork KDN463A Phase modifier Multicolour 4-pin 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845421 Hager KDN463A HAGER Phase Rail 3P+N10q 12 mod fork KDN463A Phase modifier Multicolour 4-pin 63 A 1 pc(s)

Description

Phase Rail 3P+N10q 12 mod fork KDN463A
4-pole with fork connector 10 mm 2 63 A 12 modules

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)