• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KL13WN1 Converter test clip Jack connector Multicolour 1 pc(s)

Product type
Converter test clip
Connection
Jack connector
Cross section (flexible) (max.)
6 mm²
Cross section (inflexible) (max.)
10 mm²
Content
1 pc(s)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager KL13WN1 Converter accessories,Univ.N,converter test terminal

  • KL13WN1

Technical specifications

Product type

Converter test clip

Connection

Jack connector

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

6 mm²

Cross section (inflexible) (min.)

6 mm²

Cross section (inflexible) (max.)

10 mm²

Pins per row

10

Number of pins

10

Factory colour

Multicolour

Manufacturer part #

KL13WN1

Content

1 pc(s)

Type

KL13WN1

Dim

(W x H) 478 mm x 109 mm

Width

478 mm

Height

109 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893865 Hager KL13WN1 Converter test clip Jack connector Multicolour 1 pc(s)

Description

Converter accessories,Univ.N,converter test terminal, 10-pin, version TAB West network

This text is machine translated.