• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KN00A HAGER KN 00 A black terminal block Terminal Black 1 pc(s)

Product type
Terminal
Factory colour
Black
Dim
(W x H x D) 105 x 35 x 42 mm
Content
1 pc(s)
Width
105 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class 2
Product type

Terminal

Factory colour

Black

Dim

(W x H x D) 105 x 35 x 42 mm

Content

1 pc(s)

Width

105 mm

Height

35 mm

Depth

42 mm

Weight

0.02

Other

TRUE

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1845367 Hager KN00A HAGER KN 00 A black terminal block Terminal Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845367 Hager KN00A HAGER KN 00 A black terminal block Terminal Black 1 pc(s)

Description

Hager CN00A
Terminal carrier, QC, universal adapter

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)