• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KN06E KN06E PE terminal flexible: - fixed: - Number of pins: 6 Content: 1 pc(s) Multicolour

Product type
PE terminal
Number of pins
6
Nominal current - rounded value
63 A
Factory colour
Multicolour
Nominal current
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PE terminal

Number of pins

6

Factory colour

Multicolour

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Manufacturer part #

KN06E

Connection

Clamp

Nominal voltage

230 V

Connector clip features

PG

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194236 Hager KN06E KN06E PE terminal flexible: - fixed: - Number of pins: 6 Content: 1 pc(s) Multicolour

User & Safety Instructions

User & Safety Instructions 3194236 Hager KN06E KN06E PE terminal flexible: - fixed: - Number of pins: 6 Content: 1 pc(s) Multicolour

What kind of Connector Clips & Single Wire Connectors are you looking for?