• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KN06N HAGER KN 06 N blue-and-white connection block Terminal block Multicolour 63 A 1 pc(s)

Product type
Terminal block
Factory colour
Multicolour
Dim
(W x H x D) 30 x 33 x 34 mm
Nominal current
63 A
Nominal current - rounded value
63 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

64 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Protection class 2
Product type

Terminal block

Factory colour

Multicolour

Dim

(W x H x D) 30 x 33 x 34 mm

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Width

30 mm

Height

33 mm

Depth

34 mm

Weight

0

63 A

230 V

Blue

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1845647 Hager KN06N HAGER KN 06 N blue-and-white connection block Terminal block Multicolour 63 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1845647 Hager KN06N HAGER KN 06 N blue-and-white connection block Terminal block Multicolour 63 A 1 pc(s)

Description

Hager KN 06 N
Terminals, QC, N, 6 clamping points

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)