• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KN18E KN18E PE terminal flexible: 1.5-25 mm² fixed: 1.5-25 mm² Number of pins: 18 Content: 1 pc(s) Multicolour

Product type
PE terminal
Cross section (flexible) (min.)
1.5 mm²
Cross section (flexible) (max.)
25 mm²
Cross section (inflexible) (min.)
1.5 mm²
Cross section (inflexible) (max.)
25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PE terminal

Cross section (flexible) (min.)

1.5 mm²

Cross section (flexible) (max.)

25 mm²

Cross section (inflexible) (min.)

1.5 mm²

Cross section (inflexible) (max.)

25 mm²

Number of pins

18

Factory colour

Multicolour

Nominal current

63 A

Nominal current - rounded value

63 A

Content

1 pc(s)

Manufacturer part #

KN18E

Connection

Clamp

Nominal voltage

230 V

Weight

0.07

63 A

230 V

Other

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194240 Hager KN18E KN18E PE terminal flexible: 1.5-25 mm² fixed: 1.5-25 mm² Number of pins: 18 Content: 1 pc(s) Multicolour

User & Safety Instructions

User & Safety Instructions 3194240 Hager KN18E KN18E PE terminal flexible: 1.5-25 mm² fixed: 1.5-25 mm² Number of pins: 18 Content: 1 pc(s) Multicolour

What kind of Connector Clips & Single Wire Connectors are you looking for?