• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager KR350B Cross connection 1 pc(s)

Product type
Cross connection
Connection
Screw terminal
Manufacturer part #
KR350B
Content
1 pc(s)
Number of pins
2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cross connection

Connection

Screw terminal

Manufacturer part #

KR350B

Content

1 pc(s)

Number of pins

2

Type

KR350B

Cross section (inflexible) (max.)

35 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809531 Hager KR350B Cross connection 1 pc(s)

Description

Cross-connector 35mm², 2-fold, screw technology

This text is machine translated.