• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager L6869 Offset (W x H) 100 mm x 160 mm 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Offset

Content

1 pc(s)

Dim

(W x H) 100 mm x 160 mm

Width

100 mm

Height

160 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198785 Hager L6869 Offset (W x H) 100 mm x 160 mm 1 pc(s)

Description

Displacement for fire protection channel FWK 30/FWK 3E I90/E30 100x160mm. System accessories for fire-resistant FWK30 cable routing channel for wall and ceiling mounting - I90 according to DIN4102-11 for protecting the escape and rescue routes and FWK3E for wall and ceiling mounting - E30 according to DIN4102-12 for functional preservation.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.