• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager L6926VERZ T piece T-piece (W x H) 50 mm x 110 mm 1 pc(s) Galvanized

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

T piece

Component

T-piece

Content

1 pc(s)

Factory colour

Galvanized

Dim

(W x H) 50 mm x 110 mm

Width

50 mm

Height

110 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3198807 Hager L6926VERZ T piece T-piece (W x H) 50 mm x 110 mm 1 pc(s) Galvanized

Description

T-piece for fire protection channel FWK 90 Functional reliability E60/E30 50x110 mm galvanized. Formed as system accessories for fire-resistant cable guiding channels FWK90 - E60 according to DIN4102-12 for maintaining functionality in wall and ceiling mounting and E30 according to DIN4102-12 for maintaining function when suspended mounting.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.