• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LFF6011069016 End piece Endpiece (W x H x D) 110 x 60 x 30 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

White

Dim

(W x H x D) 110 x 60 x 30 mm

Width

110 mm

Height

60 mm

Depth

30 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202507 Hager LFF6011069016 End piece Endpiece (W x H x D) 110 x 60 x 30 mm 1 pc(s) White

Description

End piece adjustable halogen-free for LF/LFF/LFH (40.60) x110mm white. End piece, adjustable and cut-lining, as a molded part for cable guiding channel.

This text is machine translated.