• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LK5014027030 Cable duct Top part (L x W) 2000 mm x 140 mm 1 pc(s) Stone grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Component

Top part

Supplied length

2000 mm

Content

1 pc(s)

Factory colour

Stone grey

Dim

(L x W) 2000 mm x 140 mm

Length

2000 mm

Width

140 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893801 Hager LK5014027030 Cable duct Top part (L x W) 2000 mm x 140 mm 1 pc(s) Stone grey

Description

Cable trunking top made from PVC to LKG width 140mm stone gray. Cable trunking consists of lower part with step end punching and upper part. Floor punching according to EN 50085.

This text is machine translated.