• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LV8Z00W150K05S Current transformer Primary current 150 A Secondary current 5 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager LV8Z00W150K05S current transformer, measuring direction (reference) fv+NH00 185mm

  • Input current (current) 150 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

Primary current

150 A

Secondary current

5 A

2.5 VA

Type

LV8Z00W150K05S

Output current

5 A

Input current

150 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809373 Hager LV8Z00W150K05S Current transformer Primary current 150 A Secondary current 5 A 1 pc(s)

Description

Current transformer measuring direction (reference) fv+ NH00 185mm 150/5A 2.5VA class 0.5S

This text is machine translated.

What kind of Current Transformers are you looking for?