• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LV8ZW1000 Current transformer 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager LV8Z1000 input current transformer LV NH123 1000/5A 5VA class 1

  • Input current (current) 1000 A
  • Output current 5 A

Technical specifications

Product type

Current transformer

5 VA

Type

LV8ZW1000

Output current

5 A

Input current

1000 A

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3809282 Hager LV8ZW1000 Current transformer 1 pc(s)

Description

LV NH123 1000/5A 5VA class 1 input current transformer

This text is machine translated.

What kind of Current Transformers are you looking for?