• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager LZ261 LZ261 Current transformer attachment Primary current 600 A Secondary current 5 A Line feed-through diameter:

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager LZ261 current transformer f. LT NH1-3 600/5A 2.5VA class 0.5S

  • Input current (current) 600 A
  • Output current 5 A
  • Line feed-through diameter 21 mm

Technical specifications

Product type

Current transformer attachment

Primary current

600 A

Secondary current

5 A

2.5 VA

Line feed-through diameter

21 mm

Type

LZ261

Digits

1

Output current

5 A

Input current

600 A

Attachable current transformer

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3195561 Hager LZ261 LZ261 Current transformer attachment Primary current 600 A Secondary current 5 A Line feed-through diameter:

Description

Current transformer for LT NH1-3 600/5A 2.5VA class 0.5S

This text is machine translated.

What kind of Current Transformers are you looking for?