• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager M1043 Divider 2 m

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting method: Inserts
  • Halogen-free FALSE
Product type

Divider

Type

1-way

Content

2 m

Length

2000 mm

Material

Plastic

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3808811 Hager M1043 Divider 2 m

Description

The partition panel for device installation channel made of PVC is specially designed for cable ducts with C profile. It is used for separate routing of power and data cables within the channel system. The easy locking system makes the installation easy and user-friendly. This accessory increases the flexibility and adaptability of installation paths in office environments.

This text is machine translated.

What kind of Junction & Switch Boxes are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.