• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MCN325 MCN325 Circuit breaker 1-phase 25 A 230 V, 400 V

Product type
Circuit breaker
Number of pins
3
Release characteristics
C
Nominal current - rounded value
25 A
Nominal current
25 A
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Line safety switch 3-pin

  • Rated operating voltage Ue 230/400 V
  • Nominal current 25 A
  • Trigger characteristic C

Technical specifications

Product type

Circuit breaker

Number of pins

3

Release characteristics

C

Nominal current - rounded value

25 A

Nominal current

25 A

Factory colour

Grey

Dim

(L x W x H) 150 cm x 50 mm x 100 mm

Content

1 pc(s)

Model

1-phase

Switch-off capacity

6 kA

Operating voltage

230 - 400 V

Nominal voltage

230 V

400 V

Width

50 mm

Height

100 mm

Length

150 cm

Depth

73 mm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845539 Hager MCN325 MCN325 Circuit breaker 1-phase 25 A 230 V, 400 V

Description

Line circuit breaker in accordance with DIN VDE 0641 part 11/8 .92, accidental contact protection IP2x according to DIN VDE 0106 Part 100 with VDE. LS with time delayed thermal release for overload protection and electromagnetic trigger for short-circuit protection. Suitable for subsequent installation of additional facilities. Labelling option directly on the device and individual removal from the phase rail network by unlocking the top-hat rail mounting rapidly.

This text is machine translated.

Features

  • According to IEC 60898-1 Icn AC 6kA Breaking Capacity
  • Pola number 3P
  • Insulation voltage 500 V
  • Surge voltage resistance: 4000 V
  • Mains frequency: 50/60 Hz.
  • Connection type screw-in type
  • Torque: 2.8Nm
  • Total power loss under rated current 10.1 W
  • Device life, electrical switching Games 4000
  • Device life mechanical switching cycles 20000

More interesting products

(*All information is plus legal VAT)