• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MES-ES60802 MES-ES60802 Socket (L x W x H) 775 x 599 x 200 mm Jet black (RAL 9005) 1 pc(s)

Product type
Socket
Width
599 mm
Height
200 mm
Length
775 mm
Dim
(L x W x H) 775 x 599 x 200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

200 mm

Length

775 mm

Width

599 mm

Dim

(L x W x H) 775 x 599 x 200 mm

Factory colour

Jet black (RAL 9005)

Content

1 pc(s)

Type

MES-ES60802

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891913 Hager MES-ES60802 MES-ES60802 Socket (L x W x H) 775 x 599 x 200 mm Jet black (RAL 9005) 1 pc(s)

Description

Base for corner field 600x200x800 RAL9005

This text is machine translated.

What kind of Enclosure Parts are you looking for?