• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager MES-ES801002 MES-ES801002 Socket (L x W x H) 975 x 799 x 200 mm Jet black (RAL 9005) 1 pc(s)

Product type
Socket
Width
799 mm
Height
200 mm
Length
975 mm
Dim
(L x W x H) 975 x 799 x 200 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Socket

Height

200 mm

Length

975 mm

Width

799 mm

Dim

(L x W x H) 975 x 799 x 200 mm

Factory colour

Jet black (RAL 9005)

Content

1 pc(s)

Type

MES-ES801002

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2891914 Hager MES-ES801002 MES-ES801002 Socket (L x W x H) 975 x 799 x 200 mm Jet black (RAL 9005) 1 pc(s)

Description

Base for corner field 800x200x1000 RAL9005

This text is machine translated.

What kind of Enclosure Parts are you looking for?