• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SL1705209016 Door ductwork Wiring duct (L x W x H) 2 m x 52 mm x 17 mm 2 m

EAN:
Part number:
Item no:
1/2
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Door ductwork

Component

Wiring duct

Content

2 m

Dim

(L x W x H) 2 m x 52 mm x 17 mm

Length

2 m

Width

52 mm

Height

17 mm

White

52

FALSE

17 mm

9016

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Bottom perforation

1

0

FALSE

FALSE

800 mm²

FALSE

FALSE

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815600 Hager SL1705209016 Door ductwork Wiring duct (L x W x H) 2 m x 52 mm x 17 mm 2 m

Description

Door Navigation with 2 chambers PVC SL 17x17 2mm traffic white. Electrical installation duct system Plastic door travel channel for cable routing. Consists of channel lower section with fixed separating wall, pre-punched base boring at a distance of 125 mm and snap-in upper part.

This text is machine translated.