• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager SRS215 Summation current transformer Primary current 5 A Secondary current 5 A Screw-fit 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Hager SRS215 Complete current transformer BGSS2 2x5/5A 15VA Kl.1

  • Input current (current) 5 A
  • Output current 5 A

Technical specifications

Product type

Summation current transformer

Fitting type

Screw-fit

Primary current

5 A

Secondary current

5 A

15 VA

Type

SRS215

Digits

1

Output current

5 A

Input current

5 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3195173 Hager SRS215 Summation current transformer Primary current 5 A Secondary current 5 A Screw-fit 1 pc(s)

Description

BGSS2 2x5/5A 15VA class 1 total current transformer

This text is machine translated.

What kind of Current Transformers are you looking for?