• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Switch 16 A 230 V 1 pc(s)

Product type
Switch
Nominal current - rounded value
16 A
Content
1 pc(s)
Nominal current
16 A
Nominal voltage
230 V
Datasheet (PDF)
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Frequency: 50 Hz
  • Isolation voltage: 250 V
  • Operating temperature: -10 to 50 °C
Product type

Switch

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Nominal voltage

230 V

Height

83 mm

Depth

60 mm

Type

Installation Relays

Nominal voltage (details)

230 V

Operating voltage

230 V

Documents & Downloads

Datasheet

Datasheet 1845616 Hager Switch 16 A 230 V 1 pc(s)

Description

Installation relay 16A 1S + 1Ö 230V
Installation relays for impulse control circuits up to max. 16A, according to EN 61095 and DIN VDE
0637-3 as well as contact protection according to DIN VDE 0106 Part 100. With contact position indicator
Display window, built-in label field and suitable for subsequent installation of
Additional furnishings. Notes: are directly several devices installed, is next to each second device on
Spacer (1/2 PLE) can be installed.

This text is machine translated.