• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager TGM620D Phase Rail 2 pc(s)

Product type
Phase Rail
Type
Commoning busbar
Manufacturer part #
TGM620D
Content
2 pc(s)
Number of pins
10
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Mounting type: Screwable
  • Insulated: True
  • Colour: grey
Product type

Phase Rail

Type

Commoning busbar

Manufacturer part #

TGM620D

Content

2 pc(s)

Number of pins

10

Type

TGM620D

Test current

16 A

Rated voltage

230 V

Screwable

Grey

Jumper comb

TRUE

230 V

10

FALSE

16 A

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3811878 Hager TGM620D Phase Rail 2 pc(s)

Description

Phase rails (2 pieces), insulated, 6mm² with 10 pins and 4 end caps

This text is machine translated.