• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UD21B1 UD21B1 Meter enclosure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Product type
Meter enclosure
No. of partitions
24
No. of rows
2
Width
250 mm
Height
300 mm
EAN:
Part number:
Item no:
Dispatches on Mon 16 Nov

79 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 84.99
-11 %
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

HAGER UD21B 1 shelf accessories - Small Office material - 300 x 250 mm 2pc

  • Number of modules 24
  • Number of Distribution Items 2
  • Color: white

Technical specifications

Product type

Meter enclosure

No. of partitions

24

No. of rows

2

Factory colour

White

Width

250 mm

Height

300 mm

Dim

(W x H x D) 250 x 300 x 125 mm

Depth

125 mm

Content

1 pc(s)

Weight

1000 g

250

300 mm

125 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1845683 Hager UD21B1 UD21B1 Meter enclosure No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Description

Univers N terminal blocks or modular device module with DIN rail for the construction of a low-voltage distribution as a switching device combination up to 1600 A, rated voltage 3 AC 690 V/50 Hz. Standard sealable touch protection covers, reinforced by means of gasinnendruckverfahren each with four quick locking bolts. VDE certified according to DIN EN 61 439-1 and 2 U.-3 (VDE 0660 Part 600-1 and -2 and -3), Dimension Standard: DIN 43 870.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)