• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UM23B UM23B Copper rail Copper 746.50 mm 1 pc(s)

Product type
Copper rail
Length
746.50 mm
Width
20 mm
Material
Copper
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Material

Copper

Length

746.50 mm

Width

20 mm

Height

10 mm

Dim

(L x W x H) 746.50 x 20 x 10 mm

Content

1 pc(s)

Type

UM23B

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194056 Hager UM23B UM23B Copper rail Copper 746.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194056 Hager UM23B UM23B Copper rail Copper 746.50 mm 1 pc(s)

Description

Cu-rail, universal, 20x10mm, 3felled, for 60mm busbar system. Busbar for cabinet installation.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?