• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UM26B UM26B Copper rail Copper 60 mm 1 pc(s)

Product type
Copper rail
Length
60 mm
Width
20 mm
Material
Copper
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Material

Copper

Length

60 mm

Width

20 mm

Height

10 mm

Dim

(L x W x H) 60 x 20 x 10 mm

Content

1 pc(s)

Type

UM26B

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3194260 Hager UM26B UM26B Copper rail Copper 60 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194260 Hager UM26B UM26B Copper rail Copper 60 mm 1 pc(s)

Description

CU rail, universal, 20x10mm, 6felled, for 60mm busbar system. Busbar for cabinet installation.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?