• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UM30A5 UM30A5 Copper rail Copper 880 mm 1 pc(s)

Product type
Copper rail
Length
880 mm
Width
30 mm
Material
Copper
Height
10 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Material

Copper

Length

880 mm

Width

30 mm

Height

10 mm

Dim

(L x W x H) 880 x 30 x 10 mm

Content

1 pc(s)

Type

UM30A5

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194208 Hager UM30A5 UM30A5 Copper rail Copper 880 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194208 Hager UM30A5 UM30A5 Copper rail Copper 880 mm 1 pc(s)

Description

CU rail, universal, 30x10x80mm, for 2x UE31D1

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?