• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UM35B UM35B Copper rail flat Copper 1246.50 mm 1 pc(s)

Product type
Copper rail
Length
1246.50 mm
Width
1250 mm
Features
flat
Material
Copper
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Copper rail

Features

flat

Material

Copper

Length

1246.50 mm

Width

1250 mm

Height

30 mm

Dim

(L x W x H) 1246.50 x 1250 x 30 mm

Content

1 pc(s)

Type

UM35B

1250

Flat

30 mm

Other

1246.5 m

630 A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194063 Hager UM35B UM35B Copper rail flat Copper 1246.50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194063 Hager UM35B UM35B Copper rail flat Copper 1246.50 mm 1 pc(s)

Description

Cu-rail, universal, 30x10mm, 5-felled, for 60 mm busbar system

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?