• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager US41A5 Hager US41A5 Contact protection cover universal 600x250mm 4x12PLE slit 125mm Shock protection cover 1 pc(s)

Product type
Shock protection cover
Dim
(L x W x H) 400 cm x 250 mm x 600 mm
Content
1 pc(s)
Width
250 mm
Height
600 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Shock protection cover

Dim

(L x W x H) 400 cm x 250 mm x 600 mm

Content

1 pc(s)

Width

250 mm

Height

600 mm

Length

400 cm

Depth

56 mm

Weight

0

White

250

600 mm

56 mm

4

Plastic

Other

FALSE

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197084 Hager US41A5 Hager US41A5 Contact protection cover universal 600x250mm 4x12PLE slit 125mm Shock protection cover 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197084 Hager US41A5 Hager US41A5 Contact protection cover universal 600x250mm 4x12PLE slit 125mm Shock protection cover 1 pc(s)

Description

Contact protection cover, universal, 600x250mm, 4x 12PLE, slit clearance 125mm. Replacement item for retrofitting in a low-voltage distribution up to 1600A, rated voltage 3AC 690 V / 50Hz. Standard sealable protective cover, reinforced by means of gas pressure method with four quick-release bolts each. VDE drawing approval according to DIN EN 61439-1/-2/-3 (VDE 0660 part 600-1/-2/-3), standard: DIN 43870.

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?