• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UZ00A4 Hager Uz00A4 Double tower base universal with screws Double tower lower section Black 1 pc(s)

Product type
Double tower lower section
Factory colour
Black
Dim
(W x H x D) 45 x 35 x 65 mm
Content
1 pc(s)
Width
45 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Double tower lower section

Factory colour

Black

Dim

(W x H x D) 45 x 35 x 65 mm

Content

1 pc(s)

Width

45 mm

Height

35 mm

Depth

65 mm

45

35 mm

65 mm

Other

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3197172 Hager UZ00A4 Hager Uz00A4 Double tower base universal with screws Double tower lower section Black 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3197172 Hager UZ00A4 Hager Uz00A4 Double tower base universal with screws Double tower lower section Black 1 pc(s)

Description

Double tower lower section, uniN , with screws

This text is machine translated.

What kind of Distribution Cabinet Accessories are you looking for?