• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager UZ02B3 UZ02B3 DIN rail Steel 444 mm 1 pc(s)

Product type
DIN rail
Length
444 mm
Width
15 mm
Material
Steel
Height
35 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

DIN rail

Material

Steel

Length

444 mm

Width

15 mm

Height

35 mm

Dim

(L x W x H) 444 x 15 x 35 mm

Content

1 pc(s)

Type

UZ02B3

35 mm

Hot-dip galvanized

246 m

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3194141 Hager UZ02B3 UZ02B3 DIN rail Steel 444 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3194141 Hager UZ02B3 UZ02B3 DIN rail Steel 444 mm 1 pc(s)

Description

DIN rail, universal, 2-row, can be lowered, with lowering angle

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?