• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VA36T No. of rows 3 White

Product type
Distribution door
Compatible with (details)
62- 71 26
Factory colour
White
Dim
(W x H x D) 285 x 495 x 15 mm
No. of rows
3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution door

Compatible with (details)

62- 71 26

Factory colour

White

Dim

(W x H x D) 285 x 495 x 15 mm

No. of rows

3

Content

1 pc(s)

Width

285 mm

Height

495 mm

Depth

15 mm

White

285

Stop door

495 mm

36 mm

Steel

IP30

Untreated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627131 Hager VA36T No. of rows 3 White

Description

Suitable steel sheet door for wall-mounted small distributor 62 71 26.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)