• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VA48CN Switchboard cabinet Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
48
No. of rows
4
Mounting type
Surface-mount
Width
305 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 83.99 / piece)
€ 83.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Surface small distributor 4-row

  • With plastic housing
  • Incl. Quick Connect Terminal
  • Sealable

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

48

No. of rows

4

Mounting type

Surface-mount

Factory colour

White

Width

305 mm

Height

640 mm

Dim

(W x H x D) 305 x 640 x 96.5 mm

Depth

96.5 mm

Content

1 pc(s)

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627127 Hager VA48CN Switchboard cabinet Surface-mount No. of partitions = 48 No. of rows = 4 Content 1 pc(s)

Description

The surface-mounted small distribution, including finger-Quick Connect terminal, device carry rails and 12 divisions. Supplied without door, (sheet steel door 62 71 32-29). Satisfies DIN VDE 0603-1, DIN 43871.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 108.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)