• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VA48T 4-row sheet steel door Distribution door No. of rows 4 White 1 pc(s)

Product type
Distribution door
Compatible with (details)
62 71 27
Factory colour
White
Dim
(W x H x D) 285 x 620 x 15 mm
No. of rows
4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

32 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Distribution door

Compatible with (details)

62 71 27

Factory colour

White

Dim

(W x H x D) 285 x 620 x 15 mm

No. of rows

4

Content

1 pc(s)

Width

285 mm

Height

620 mm

Depth

15 mm

Weight

1.40

White

285

Stop door

620 mm

36 mm

Steel

IP30

Untreated

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627132 Hager VA48T 4-row sheet steel door Distribution door No. of rows 4 White 1 pc(s)

Description

Matching Sheet steel door for Small Surface distributors 62 71 27.

What kind of Distribution Cabinet Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)