• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VH24NC VH24NC Switchboard cabinet Cavity wall No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
24
No. of rows
2
Mounting type
Cavity wall
Width
348 mm
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cavity wall-built-in small distributer 2 rowed.

  • With plastic housing and door

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

24

No. of rows

2

Mounting type

Cavity wall

Factory colour

White

Width

348 mm

Height

505 mm

Dim

(L x W x H) 100 cm x 348 mm x 505 mm

Depth

94.5 mm

Content

1 pc(s)

Length

100 cm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627134 Hager VH24NC VH24NC Switchboard cabinet Cavity wall No. of partitions = 24 No. of rows = 2 Content 1 pc(s)

Description

Small distributor for cavity wall installation. For devices with 70 mm mounting depth.

More interesting products

(*All information is plus legal VAT)