• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VH36NC VH36NC Switchboard cabinet Cavity wall No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
36
No. of rows
3
Mounting type
Cavity wall
Width
348 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Hollow-wall flush-mounted small distributors 3 rows

  • With plastic housing and door

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

36

No. of rows

3

Mounting type

Cavity wall

Factory colour

White

Width

348 mm

Height

630 mm

Dim

(L x W x H) 400 cm x 348 mm x 630 mm

Depth

94.5 mm

Content

1 pc(s)

Length

400 cm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627135 Hager VH36NC VH36NC Switchboard cabinet Cavity wall No. of partitions = 36 No. of rows = 3 Content 1 pc(s)

Description

Small distributors for cavity wall installation. For devices with 70 mm mounting depth.

More interesting products

(*All information is plus legal VAT)