• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Spelsberg 73540901 AK 09 Switchboard cabinet Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)

Product type
Switchboard cabinet
No. of partitions
9
No. of rows
1
Mounting type
Surface-mount
Width
200 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

71 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

AK 09 Compact small distribution box

  • IP65

Technical specifications

  • IP65 rating
Product type

Switchboard cabinet

No. of partitions

9

with PE and N terminals

Yes

No. of rows

1

Mounting type

Surface-mount

Factory colour

Grey

Width

200 mm

Height

200 mm

Dim

(W x H x D) 200 x 200 x 122 mm

Depth

122 mm

Content

1 pc(s)

Type

AK 09

Weight

0

Other

Grey

200

FALSE

200 mm

122 mm

7035

FALSE

98.5 mm

1

Door

Plastic

9

IP65

FALSE

Closed

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 611589 Spelsberg 73540901 AK 09 Switchboard cabinet Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)

User & Safety Instructions

User & Safety Instructions 611589 Spelsberg 73540901 AK 09 Switchboard cabinet Surface-mount No. of partitions = 9 No. of rows = 1 Content 1 pc(s)

Description

Design and functions characterise the AK casing system. The transparent individual doors allow sealing or locking of separate rows. With pre-installed sealing membranes IP65. Ui = 400V.

This text is machine translated.

Features

  • Insertion, top front: 8 x M20, down: 1 x M25/M32, on each side 2 x M20, Base: 2 x M20/M25. PE/N terminal 2 x 7-pin, 6/16 mm² 6 elastic inserts from top, with cover and labelling strips, insulation plug and additional double membrane stub.

Hints

Safety-relevant component - installation only by skilled workers

More interesting products

(*All information is plus legal VAT)