• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VU24NC VU24NC Switchboard cabinet Flush mount No. of partitions = 24 No. of rows = 2

Product type
Switchboard cabinet
No. of partitions
24
No. of rows
2
Mounting type
Flush mount
Width
335 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flush small distributors 2line

  • With plastic housing
  • Incl. QuickConnect-Clamp
  • Sealable

Technical specifications

  • IP30
Product type

Switchboard cabinet

No. of partitions

24

No. of rows

2

Mounting type

Flush mount

Factory colour

White

Width

335 mm

Height

490 mm

Dim

(L x W x H) 400 cm x 335 mm x 490 mm

Depth

90 mm

Content

1 pc(s)

Length

400 cm

Weight

0

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 627120 Hager VU24NC VU24NC Switchboard cabinet Flush mount No. of partitions = 24 No. of rows = 2

Description

The concealed small distributors, including finger-Quick Connect terminals, equipment support rails, and 12 divisions. Steel door with recessed handle. Satisfies DIN VDE 0603-1, DIN 43871.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.96€ 85.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)