• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ016M Cable gland shockproof M16 M16 1 pc(s)

Product type
Cable gland
External thread
M16
Clamp Ø
5 mm
Terminal Ø (max.)
10 mm
Features
shockproof
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

shockproof

External thread

M16

Internal thread

M16

Clamp Ø

5 mm

Terminal Ø (max.)

10 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Spanner size

20 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

VZ016M

Type

VZ016M

Grey

Straight

TRUE

TRUE

7035

Untreated

20 mm

8 mm

TRUE

FALSE

FALSE

Polyamide (PA)

-20-100 °C

Metric

Plastic

FALSE

FALSE

FALSE

TRUE

20 mm

FALSE

5-10 mm

IP65

16

None

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3195906 Hager VZ016M Cable gland shockproof M16 M16 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195906 Hager VZ016M Cable gland shockproof M16 M16 1 pc(s)

Description

Screwed cable gland, vector, IP65, M16, plastic

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?