• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager VZ020M Cable gland with strain relief M20 M20 1 pc(s)

Product type
Cable gland
External thread
M20
Clamp Ø
8 mm
Terminal Ø (max.)
13 mm
Features
with strain relief
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable gland

Features

with strain relief

External thread

M20

Internal thread

M20

Clamp Ø

8 mm

Terminal Ø (max.)

13 mm

Thread length

8 mm

Min. temperature

-20 °C

Max. temperature

100 °C

Spanner size

24 mm

Halogen-free

Yes

Content

1 pc(s)

Manufacturer part #

VZ020M

Type

VZ020M

Grey

Straight

TRUE

TRUE

7035

Untreated

24 mm

8 mm

TRUE

FALSE

Polyamide (PA)

-20-100 °C

Metric

Plastic

FALSE

FALSE

FALSE

TRUE

24 mm

FALSE

8-13 mm

IP65

20

None

FALSE

FALSE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3195908 Hager VZ020M Cable gland with strain relief M20 M20 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3195908 Hager VZ020M Cable gland with strain relief M20 M20 1 pc(s)

Description

Cable screwing, vector, IP65, M20, plastic

This text is machine translated.

What kind of Cable Screw Connectors are you looking for?